Signal Construct LED, Yellow Panel Mount Indicator SMZD Series, 8 mm, Solder Tab Termination 28V
- RS庫存編號:
- 817-3424
- 製造零件編號:
- SMZD08124
- 製造商:
- Signal Construct
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加25件可節省3%
查看批量定價選項小計(1 件)*
HK$74.53
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 61 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 24 | HK$74.53 | - |
| 25 - 49 | HK$72.29 | 3% |
| 50 - 99 | HK$70.06 | 5% |
| 100 - 249 | HK$68.57 | 7% |
| 250 + | HK$67.08 | 9% |
* 參考價格
- RS庫存編號:
- 817-3424
- 製造零件編號:
- SMZD08124
- 製造商:
- Signal Construct
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Signal Construct | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Sub Type | LED | |
| Terminal Type | Solder Tab | |
| LED Colour | Yellow | |
| Minimum Supply Voltage | 24V | |
| Mount Hole Size | 8 mm | |
| Maximum Supply Voltage | 28V | |
| Luminous Intensity | 60mcd | |
| Standards/Approvals | RoHS | |
| Length | 32mm | |
| Series | SMZD | |
| 選取全部 | ||
|---|---|---|
品牌 Signal Construct | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Sub Type LED | ||
Terminal Type Solder Tab | ||
LED Colour Yellow | ||
Minimum Supply Voltage 24V | ||
Mount Hole Size 8 mm | ||
Maximum Supply Voltage 28V | ||
Luminous Intensity 60mcd | ||
Standards/Approvals RoHS | ||
Length 32mm | ||
Series SMZD | ||
- COO (Country of Origin):
- DE
Signal Construct 8mm Recessed LED Panel Indicators, SMZD Series
Low profile reflector head
Chrome plated brass housing
Protection class: IP40
Supplied with
Nut and washer
相关链接
- Signal Construct LED 8 mm, Solder Tab Termination 28V
- Signal Construct LED 8 mm, Solder Tab Termination 28V
- Signal Construct LED 8 mm, Solder Tab Termination 14V
- Signal Construct LED 8 mm, Solder Tab Termination 14V
- Signal Construct LED 8 mm IP67 28V
- Signal Construct LED 8 mm IP67 28V
- Signal Construct LED 6 mm IP67 28V
- Signal Construct LED 8 mm IP67 28V