Gossen Metrawatt M694A PAT Tester, Electrical, Welding, Medical Test Type
- RS庫存編號:
- 645-153
- 製造零件編號:
- M694A
- 製造商:
- Gossen Metrawatt
小計(1 件)*
HK$68,161.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1 件從 2026年10月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$68,161.20 |
* 參考價格
- RS庫存編號:
- 645-153
- 製造零件編號:
- M694A
- 製造商:
- Gossen Metrawatt
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Gossen Metrawatt | |
| Tester Type | Safety Tester | |
| Product Type | PAT Tester | |
| Test Type | Electrical, Welding, Medical | |
| Flash Test | Yes | |
| Model Number | M694A | |
| Minimum Supply Voltage | 90V ac | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN 61000-4-6, EN 61000-4-3, EN 55011 B, EN 61000-4-4, IEC 61000-3-3 B, EN 61000-4-2, DIN EN 61326-1, DIN EN 61326-2-2, EN 61000-4-5, EN 61000-4-11, EN 61000-4-8, IEC 61000-3-2 B | |
| Maximum Supply Voltage | 264V ac | |
| 選取全部 | ||
|---|---|---|
品牌 Gossen Metrawatt | ||
Tester Type Safety Tester | ||
Product Type PAT Tester | ||
Test Type Electrical, Welding, Medical | ||
Flash Test Yes | ||
Model Number M694A | ||
Minimum Supply Voltage 90V ac | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN 61000-4-6, EN 61000-4-3, EN 55011 B, EN 61000-4-4, IEC 61000-3-3 B, EN 61000-4-2, DIN EN 61326-1, DIN EN 61326-2-2, EN 61000-4-5, EN 61000-4-11, EN 61000-4-8, IEC 61000-3-2 B | ||
Maximum Supply Voltage 264V ac | ||
- COO (Country of Origin):
- DE
The Gossen Metrawatt electrical safety tester designed for verifying the integrity of medical devices and welding equipment. It supports both predefined and user-programmable test sequences, ensuring compliance with international standards like IEC/EN 62353 and VDE 0701-0702. With intuitive operation and robust data management, it streamlines routine and post-repair testing in clinical and industrial environments.
High-resolution 4.3 inch TFT color display for clear visualization of test results
Internal memory capacity for storing up to 50000 data records for automated and manual measurements
Antimicrobial housing for enhanced hygiene in medical settings and healthcare facilities
相关链接
- Gossen Metrawatt M694B PAT Tester Medical, Welding Test Type
- Seaward M711B PAT Tester Electrical, Medical Test Type
- Gossen Metrawatt Testing Welding Units PAT Testing Adapter
- Gossen Metrawatt M694H PAT Tester, Class I Test Type
- Gossen Metrawatt Large Universal Carrying Pouch PAT Tester Case
- Gossen Metrawatt SECUTEST ST PRO PAT Tester Class I Test Type
- Gossen Metrawatt Z746C Probe Cable, For Use With Testing of Electrical Medical Devices
- Gossen Metrawatt Adapter PAT Testing Adapter