RS PRO PC Holder CPU Holder

小計(1 件)*

HK$548.90

Add to Basket
選擇或輸入數量
有庫存
  • 56 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$548.90

* 參考價格

RS庫存編號:
144-5959
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Sub Type

CPU Holder

Product Type

PC Holder

Extension Arm

No

Maximum Load

30kg

Standards/Approvals

No

Height

540mm

Weight

30kg

COO (Country of Origin):
TW

RS PRO CPU Holder


This PC holder from RS PRO is designed to help you make the most of space at home or in the office by safely securing your computer’s central processing unit (CPU) under a desk.

The holder is easy to assemble and is designed to be attached to your workstation under your desktop with screws. A sturdy steel design helps protect your computer and increases its lifespan by protecting it from dust or dirt. Attaching your PC to a holder also frees up valuable space on the floor desk, while giving you easy access to your device.

The holder can take a maximum weight of 30 kg and has an adjustable setting for height and width, meaning it can fit computers of different sizes. You can also extend the unit beyond the desk by 150 mm and rotate it by up to 90° for more versatility.

Features and Benefits


• Maximum weight of 30 kg

• Adjustable height of 390 to 540 mm

• Adjustable width of 134 to 234 mm

• Can be pulled out by 150 mm

• Can be rotated up to 90°

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Note

Colour: BLACK

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。