Durable Tablet Stand Tablet PC Holder for use with Tablet

小計(1 件)*

HK$895.10

Add to Basket
選擇或輸入數量
有庫存
  • 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$895.10

* 參考價格

RS庫存編號:
288-361
製造零件編號:
894401
製造商:
Durable
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Durable

Accessory Type

Tablet PC Holder

Product Type

Tablet Stand

Tilt Adjustable

No

For Use With

Tablet

Colour

Anthracite

Standards/Approvals

No

豁免

COO (Country of Origin):
DE

Durable TOUGH Anti-Theft Lock Goose Neck Tablet Holder Wall/Table Mount | Black


PRODUCT INFORMATION


The Durable Tablet Holder TOUGH is a versatile and secure solution for mounting tablets in various environments. Designed for both wall and table use it is made from flame-retardant materials for enhanced safety. The holder features a flexible ball joint, swivel arm, and gooseneck, allowing for ergonomic, infinitely adjustable reading angles and 360-degree rotation. Anti-theft protection includes a locking mechanism with a special key and an optional cable lock. With rubberized surfaces to prevent damage and a cable recess for organised power supply, this holder is ideal for public spaces, trade shows, hotels, restaurants, and retail settings. Compatibility: 7-13 inch tablets. Dimensions: 28 x 17.2 x 8.2 cm

FEATURES & BENEFITS


360 ROTATION - The flexible gooseneck and 360-degree ball joint, you can achieve the perfect viewing angle with a stable hold;ANTI THEFT PROTECTION - The tablet can be locked into place with a specially designed key to effectively protect the tablet against theft in public areas such as offices or reception areas.;FLAME-RETARDANT - Our TOUGH range features enhanced durability and flame-retardant materials for commercial use;MADE IN GERMANY - Our tablet stands are built in Germany to a high standard from fire retardant materials and undergo strict quality control. Everything we make is built to last

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。