Durable Tablet Stand Wall Mount Kit for use with Tablet

小計(1 件)*

HK$2,499.50

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,499.50

* 參考價格

RS庫存編號:
234-8574
製造零件編號:
893423
製造商:
Durable
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Durable

Product Type

Tablet Stand

Tilt Adjustable

Yes

Accessory Type

Wall Mount Kit

For Use With

Tablet

Colour

Silver

Material

Aluminium

Standards/Approvals

No

豁免

COO (Country of Origin):
DE

Durable Aluminium Tablet Holder iPad Wall Arm Mount | Lockable & Rotatable


PRODUCT INFORMATION


A modern and stylish wall-mounted tablet holder in Silver which is perfect for any environment. The tablet holder securely holds tablets from 7" to 13" and includes an anti-theft system to prevent unauthorised removal of the tablet. The clamp securely holds the tablet in place and is rotatable 360° for use in both portrait and landscape format. The tablet holder has a tilt angle range of -6° to +46° for complete flexibility. The wall mounted tablet holder is easy to assemble and securely attaches to walls. Perfect for use in hotels, exhibitions, trade fairs, restaurants, at home, offices, etc. Dimensions: 95 x 225 x 170mm (W x H x D)

FEATURES & BENEFITS


MODERN DESIGN - A beautifully minimalist German-designed wall mounted tablet holder that perfectly complements the contemporary office, home, warehouse or trade fair;ADJUSTABLE - - Securely holds 7 to 13 inch tablets and can be rotated 360°, with snap-in points every 90° for portrait or landscape modes. The arm has a radius of 365 mm a swivel range of 180° and a tilt angle range of -6° to +46° for complete flexibility.;ANTI-THEFT - The tablet wall bracket can be locked with a specially designed key to effectively protect the tablet against theft in public areas such as exhibitions, warehouses or retail environments;MADE IN GERMANY - Our tablet holders are built in Germany to a high standard from marine grade aluminium and undergo strict quality control. Everything we make is built to last

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。