Durable Tablet Stand Wall Mount Kit for use with Tablet
- RS庫存編號:
- 234-8576
- 製造零件編號:
- 893823
- 製造商:
- Durable
小計(1 件)*
HK$1,082.80
訂單超過 HK$250.00 免費送貨
有庫存
- 12 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,082.80 |
* 參考價格
- RS庫存編號:
- 234-8576
- 製造零件編號:
- 893823
- 製造商:
- Durable
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Durable | |
| Accessory Type | Wall Mount Kit | |
| Product Type | Tablet Stand | |
| For Use With | Tablet | |
| Colour | Silver | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Durable | ||
Accessory Type Wall Mount Kit | ||
Product Type Tablet Stand | ||
For Use With Tablet | ||
Colour Silver | ||
Material Aluminium | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- DE
Durable Universal Aluminium 360 Tablet Holder iPad Wall Mount | XL for Cases
PRODUCT INFORMATION
The premium tablet wall mount is suitable for the professional use of tablets in manufacturing and logistics. Tablets with a protective cover can be inserted into the variable and 23 mm deep holder so that sensitive tablet PCs can be used safely in any environment. The wall mounted tablet holder is easy to assemble and securely attaches to walls via the included screw kit or included self-adhesive pad. The ease of installing the adapter makes the TABLET HOLDER WALL XL ideal for industrial applications. Dimensions: 95 x 225 x 170 mm (W x H x D)
FEATURES & BENEFITS
FOR ALMOST EVERY TABLET - Wall mounted tablet holder with special holder module for tablets with cases (sizes from 7"-13", for compatible models see product description below);VERSATILE - Tablet module of the table stand can be rotated 360°, with locking points at 90° to give you complete flexibility;EASE OPERATION - Convenient insertion and removal of the tablet, as the holder opens symmetrically (160-275 mm), easy mounting of the adapter for wall connection;SAFE HOLD - Extra deep 23 mm receptacle module for clamping trays with sleeve. Wall holder dimensions - 95 x 225 x 170 mm (W x H x D)
相关链接
- Durable Tablet Stand Wall Mount Kit for use with Tablet
- Durable Tablet Stand Tablet Stand for use with Tablet
- Durable Tablet Stand Tablet PC Holder for use with Tablet
- Durable Tablet Stand Floor Stand for use with Orientation And Guidance System
- StarTech.com Tablet Stand Adjustable Tablet Stand for use with Tablets
- Serious Tablet Stand Tablet PC Holder for use with Tablet Stand
- StarTech.com Tablet Stand Mobile Tablet Stand for use with Mobile, Tablet
- StarTech.com Tablet Stand Tablet Stand for use with iPad