享受批量購買折扣
額外添加50件可節省2%
查看批量定價選項小計(1 袋,共 5 件)*
HK$206.00
訂單超過 HK$250.00 免費送貨
有庫存
- 300 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* | 節省 |
|---|---|---|---|
| 5 - 45 | HK$41.20 | HK$206.00 | - |
| 50 - 245 | HK$40.24 | HK$201.20 | 2% |
| 250 + | HK$39.04 | HK$195.20 | 5% |
* 參考價格
- RS庫存編號:
- 215-7004
- 製造零件編號:
- PRESS-5
- 製造商:
- Fortex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Fortex | |
| Product Type | PCB Transfer Film | |
| Standards/Approvals | RoHS | |
| Number of CCB Sides Accommodated | 2 | |
| 選取全部 | ||
|---|---|---|
品牌 Fortex | ||
Product Type PCB Transfer Film | ||
Standards/Approvals RoHS | ||
Number of CCB Sides Accommodated 2 | ||
- COO (Country of Origin):
- US
The Fortex PRESS-5 Press n Peel (PnP) Blue metal Etching Transfer Paper allows high quality Metal parts for Jewellery making and PCBs resist layouts to be rapidly produced making your design ready to etch, removing the need for UV exposure and Developing chemicals.
The material will work with many different types of metal including Silver, Copper and stainless steel etc.
相关链接
- Seeit PCB Transfer Film
- Fortex Laser Artwork Film A4
- Fortex PTH400-TOOL0.4 Press Tool Attachment for Copper Rivets Eyelets PCB Riveting Tool for 400 μm Diameter, 2.2 mm
- Fortex PTH400-TOOL0.8 Press Tool Attachment for Copper Rivets Eyelets PCB Riveting Tool for 800 μm Diameter, 2.2 mm
- Fortex PTH400-TOOL0.6 Press Tool Attachment for Copper Rivets Eyelets PCB Riveting Tool for 600 μm Diameter, 2.2 mm
- Fortex PTH400-TOOL2.6 Press Tool Attachment for Copper Rivets Eyelets PCB Riveting Tool for 2.6 mm Diameter, 2.2 mm
- Fortex PTH400-TOOL1.5 Press Tool Attachment for Copper Rivets Eyelets PCB Riveting Tool for 1.5 mm Diameter, 2.2 mm
- Fortex PTH400-TOOL1.2 Press Tool Attachment for Copper Rivets Eyelets PCB Riveting Tool for 1.2 mm Diameter, 2.7 mm