Dormer Cobalt High Speed Steel PCB Drill Bit, 350 μm, 1mm Diameter
- RS庫存編號:
- 953-960
- 製造零件編號:
- A720.35
- 製造商:
- Dormer
可享批量折扣
查看批量定價選項小計(1 件)*
HK$149.80
訂單超過 HK$250.00 免費送貨
有庫存
- 32 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$149.80 |
| 5 + | HK$134.80 |
* 參考價格
- RS庫存編號:
- 953-960
- 製造零件編號:
- A720.35
- 製造商:
- Dormer
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Dormer | |
| Product Type | PCB Drill Bit | |
| Shank Diameter | 1mm | |
| Material | Cobalt High Speed Steel | |
| Bit Diameter | 350μm | |
| Standards/Approvals | DIN 1899 A RN | |
| 選取全部 | ||
|---|---|---|
品牌 Dormer | ||
Product Type PCB Drill Bit | ||
Shank Diameter 1mm | ||
Material Cobalt High Speed Steel | ||
Bit Diameter 350μm | ||
Standards/Approvals DIN 1899 A RN | ||
豁免
- COO (Country of Origin):
- FR
HSCo Micro Drill (A720)
HSCo drill for small diameter drilling in most materials up to x2.5 diameter
All drills supplied on 1mm shank
Manufactured to DIN1899 Standards
相关链接
- Dormer Cobalt High Speed Steel PCB Drill Bit 1mm Diameter
- Dormer Cobalt High Speed Steel PCB Drill Bit 1mm Diameter
- Dormer Cobalt High Speed Steel PCB Drill Bit 1mm Diameter
- Dormer Cobalt High Speed Steel PCB Drill Bit 1mm Diameter
- Dormer Cobalt High Speed Steel PCB Drill Bit 1mm Diameter
- Dormer Cobalt High Speed Steel PCB Drill Bit 1mm Diameter
- Dormer High Speed Cobalt, 75mm Overall 4.2 mm
- Dormer High Speed Cobalt, 75mm Overall 4 mm