Dormer Cobalt High Speed Steel PCB Drill Bit, 250 μm, 1mm Diameter

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$160.90

Add to Basket
選擇或輸入數量
有庫存
  • 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$160.90
5 +HK$144.80

* 參考價格

RS庫存編號:
198-4640
製造零件編號:
A720.25
製造商:
Dormer
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Dormer

Product Type

PCB Drill Bit

Shank Diameter

1mm

Material

Cobalt High Speed Steel

Bit Diameter

250μm

Standards/Approvals

DIN 1899 A

豁免

COO (Country of Origin):
FR

Dormer PCB Drill Bit, 0.25mm Diameter, Cobalt Material - A720 0.25MM


This PCB drill bit from Dormer with a diameter of 0.25mm and made of cobalt is designed for fine precision drilling. It is reliable for applications requiring high-speed drilling and accuracy.

Features & Benefits


• Diameter of 0.25mm for drilling precise holes

• Made of cobalt for durability and heat resistance

• High-speed design for efficient drilling

• Ideal for thin PCB materials

• Precision point angle of 118.8 degrees for accuracy

Applications


• Suitable for drilling holes in PCB boards for electronics

Can this drill bit be used for drilling holes in miniature PCB boards?


Yes, the Dormer PCB drill bit with a diameter of 0.25mm is reliable for drilling precise holes in miniature PCB boards.

Will this drill bit work on thin PCB materials?


Yes, this cobalt drill bit is ideal for drilling holes in thin PCB materials.

Is this drill bit suitable for high-speed drilling applications?


Yes, the Dormer PCB drill bit is designed for high-speed drilling applications in the automation and electronic industries.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。