Fortex Tungsten Carbide PCB Drill Bit, 3.2 mm, 3.175mm Diameter

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$30.70

Add to Basket
選擇或輸入數量
有庫存
  • 74 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$30.70
5 +HK$27.60

* 參考價格

RS庫存編號:
215-7001
製造零件編號:
CBD3818/320
製造商:
Fortex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Fortex

Shank Diameter

3.175mm

Product Type

PCB Drill Bit

Material

Tungsten Carbide

PCB Bit Type

Micro Carbide Drill

Bit Diameter

3.2mm

Standards/Approvals

DIN 338

COO (Country of Origin):
CN
The Fortex CBD3818/320 series of High Quality Solid Carbide Micro Drills are a universal drill bit which can be used for many materials and industries. The Carbide Micro Drill bits are also used for small through holes, blind via hole drilling or via inter connectors, they allow for improved inner hole wall quality, whilst maintaining good registration accuracy. This makes them ideal for high density multilayer circuit boards.

Solid Tungsten carbide tools that remain sharper for much longer than equivalent HSS Steel Drills

Provides clean holes on both multilayer PCB boards and standard PCBs

Suitable for PCB drilling Total length 38.1mm Mono Piece construction

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。