JST PH Series Vertical Surface PCB Header Crimping Tool, 12 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS庫存編號:
- 175-4854
- 製造零件編號:
- B12B-PH-SM4-TB (LF)(SN)
- 製造商:
- JST
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
HK$51.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 75 件從 2026年10月26日 起發貨
- 加上 700 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 20 | HK$10.28 | HK$51.40 |
| 25 - 45 | HK$10.10 | HK$50.50 |
| 50 - 120 | HK$9.86 | HK$49.30 |
| 125 - 245 | HK$9.58 | HK$47.90 |
| 250 + | HK$9.38 | HK$46.90 |
* 參考價格
- RS庫存編號:
- 175-4854
- 製造零件編號:
- B12B-PH-SM4-TB (LF)(SN)
- 製造商:
- JST
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | JST | |
| Series | PH | |
| Product Type | PCB Header Crimping Tool | |
| Pitch | 2mm | |
| Current | 3A | |
| Housing Material | Polyamide | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Row Pitch | 2mm | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Mating Pin Length | 3.3mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| 選取全部 | ||
|---|---|---|
品牌 JST | ||
Series PH | ||
Product Type PCB Header Crimping Tool | ||
Pitch 2mm | ||
Current 3A | ||
Housing Material Polyamide | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Row Pitch 2mm | ||
Termination Type Crimp | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Mating Pin Length 3.3mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
The JST B12B-PH-SM4-TB (LF)(SN) is a PH series, 12 way, single row, 2. 0 mm pitch, top entry type SMT shrouded header. It is designed to meet the demand for high density connection of internal wires to printed circuit boards.
Reliable contact
Fully shrouded header
Printed circuit board retention mechanism
Surface mount model (SMT)
Compact, highly reliable & low in cost
相关链接
- JST PH Series Vertical Surface PCB Header Crimping Tool 2 mm Pitch Shrouded
- JST PH Series Right Angle Surface PCB Header Crimping Tool 2 mm Pitch Shrouded
- JST PH Series Right Angle Surface PCB Header Crimping Tool 2 mm Pitch Shrouded
- JST PH Series Right Angle Surface PCB Header Crimping Tool 2 mm Pitch Shrouded
- JST PH Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- JST PCB Header, Shrouded
- JST XA Series Vertical Through Hole PCB Header Crimping Tool 2.5 mm Pitch Shrouded
- JST PH Series Straight Surface PCB Header 2 mm Pitch Shrouded