JST PH Series Vertical Surface PCB Header Crimping Tool, 14 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS庫存編號:
- 175-4937
- Distrelec 貨號:
- 304-24-532
- 製造零件編號:
- B14B-PH-SM4-TB (LF)(SN)
- 製造商:
- JST
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
HK$56.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 140 件從 2026年10月26日 起發貨
- 加上 925 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 20 | HK$11.28 | HK$56.40 |
| 25 - 45 | HK$11.02 | HK$55.10 |
| 50 - 120 | HK$10.74 | HK$53.70 |
| 125 - 245 | HK$10.38 | HK$51.90 |
| 250 + | HK$10.14 | HK$50.70 |
* 參考價格
- RS庫存編號:
- 175-4937
- Distrelec 貨號:
- 304-24-532
- 製造零件編號:
- B14B-PH-SM4-TB (LF)(SN)
- 製造商:
- JST
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | JST | |
| Series | PH | |
| Product Type | PCB Header Crimping Tool | |
| Current | 2A | |
| Pitch | 2mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Mating Pin Length | 3.3mm | |
| Standards/Approvals | No | |
| Voltage | 100V | |
| 選取全部 | ||
|---|---|---|
品牌 JST | ||
Series PH | ||
Product Type PCB Header Crimping Tool | ||
Current 2A | ||
Pitch 2mm | ||
Housing Material Polyamide | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -25°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Mating Pin Length 3.3mm | ||
Standards/Approvals No | ||
Voltage 100V | ||
- COO (Country of Origin):
- JP
The JST B14B-PH-SM4-TB (LF)(SN) is a PH series, 14 way, single row, 2. 0 mm pitch, top entry type SMT shrouded header. It is designed to meet the demand for high density connection of internal wires to printed circuit boards.
Reliable contact
Fully shrouded header
Printed circuit board retention mechanism
Surface mount model (SMT)
Compact, highly reliable & low in cost
相关链接
- JST PH Series Vertical Surface PCB Header Crimping Tool 2 mm Pitch Shrouded
- JST PH Series Right Angle Surface PCB Header Crimping Tool 2 mm Pitch Shrouded
- JST PH Series Right Angle Surface PCB Header Crimping Tool 2 mm Pitch Shrouded
- JST PH Series Right Angle Surface PCB Header Crimping Tool 2 mm Pitch Shrouded
- JST PH Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- JST PCB Header, Shrouded
- JST XA Series Vertical Through Hole PCB Header Crimping Tool 2.5 mm Pitch Shrouded
- JST PH Series Straight Surface PCB Header 2 mm Pitch Shrouded