JST VYH Series Vertical PCB PCB Header, 4 Contact(s), 6.5 mm Pitch, 2 Row, Shrouded
- RS庫存編號:
- 177-4568
- 製造零件編號:
- B04B-VYHSK-D-1
- 製造商:
- JST
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加80件可節省HK$44.00
查看批量定價選項小計(1 包,共 10 件)*
HK$249.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年6月14日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 10 - 70 | HK$24.90 | HK$249.00 | - |
| 80 - 140 | HK$24.35 | HK$243.50 | HK$44.00 |
| 150 + | HK$23.82 | HK$238.20 | HK$162.00 |
* 參考價格
- RS庫存編號:
- 177-4568
- 製造零件編號:
- B04B-VYHSK-D-1
- 製造商:
- JST
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | JST | |
| Product Type | PCB Header | |
| Series | VYH | |
| Pitch | 6.5mm | |
| Current | 15A | |
| Number of Contacts | 4 | |
| Housing Material | Glass Filled Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 6.5mm | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.8mm | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| 選取全部 | ||
|---|---|---|
品牌 JST | ||
Product Type PCB Header | ||
Series VYH | ||
Pitch 6.5mm | ||
Current 15A | ||
Number of Contacts 4 | ||
Housing Material Glass Filled Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 6.5mm | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Tail Pin Length 3.8mm | ||
Standards/Approvals No | ||
Voltage 300V | ||
- COO (Country of Origin):
- JP
This connector is designed for wire-to-board 6.5mm pitch connector corresponding to large current. Secondary retainer, which prevents from insufficient insertion of contact and coming off contact, may use and large current circuit can be connected certainly and safely.
corresponding to large current
misinsertion prevention
housing lance for contact retention
secondary retainer
相关链接
- Siemens Phase Barrier, 3KD9 Series
- Siemens Phase Barrier, 3KD Series
- Siemens Phase Barrier, 3 KD Series
- Siemens Mounting Plate, 3KD9 Series
- Siemens Switch Disconnector Terminal Shroud, 3KD9 Series
- Siemens Phase Barrier, 3VW9724 Series
- Siemens Phase Barrier, SENTRON Series
- Siemens Phase Barrier, 3VW9723 Series