TE Connectivity MTA-100 Series Straight Through Hole PCB Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加500件可節省HK$50.00

查看批量定價選項

小計(1 包,共 5 件)*

HK$33.60

Add to Basket
選擇或輸入數量
暫時缺貨
  • 20 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
5 - 495HK$6.72HK$33.60-
500 - 995HK$6.62HK$33.10HK$50.00
1000 +HK$6.42HK$32.10HK$300.00

* 參考價格

包裝方式:
RS庫存編號:
797-3093
製造零件編號:
2-644486-8
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Product Type

PCB Header

Series

MTA-100

Pitch

2.54mm

Current

5A

Number of Contacts

8

Housing Material

Glass Filled Polyester

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Copper Alloy

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

0°C

Tail Pin Length

3.56mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
CN

TE Connectivity MTA-100 Shrouded Headers


MTA-100 Shrouded Pin Headers with UL94V-0 black polyester wafers. MTA-100 Shrouded Pin Headers with part numbers X-644486-X have mounting pegs.

Straight or Right Angle PCB mounting

Mate with corresponding MTA 100 cable mounting sockets see stock number 535-4857 typical.

TE Connectivity MTA-100 2.54mm Interconnect System


MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.

Approvals

UL (E28476); CSA (LR7189)

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。