CML Innovative Technologies 15701003 Yellow Right Angle LED Indicator 3 mm (T-1), 1 LEDs 5 VSingle Colour

可享批量折扣
查看批量定價選項

小計(1 包,共 10 件)*

HK$66.70

Add to Basket
選擇或輸入數量
有庫存
  • 470 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
10 - 40HK$6.67HK$66.70
50 +HK$6.34HK$63.40

* 參考價格

RS庫存編號:
236-4622
製造零件編號:
15701003
製造商:
CML Innovative Technologies
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

CML Innovative Technologies

Product Type

LED Indicator

LED Colour

Yellow

Number of LEDs

1

Sub Type

Single Colour

Mount Type

Through Hole

Maximum Forward Current

20mA

Number of Pins

2

Minimum Supply Voltage

5V

LED Orientation

Right Angle

Multicolour/Single Colour

Single Colour

Luminous Intensity

55mcd

Length

12mm

Standards/Approvals

RoHS, REACH SVHC

Lens Finish

Diffused

LED Size

3 mm (T-1)

Lens Colour

Yellow

COO (Country of Origin):
CN
The CML Innovative Technologies PCB mount status indicator having 5 mm LED. The LED colour is yellow.

Electrical & optical data are measured at an ambient temperature of 25°C

Its lens colour is yellow

Emission Colour is yellow

Operating Temperature Range -20°C to +80 °C

Wave Length is 585 nm

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。