TE Connectivity MULTILOCK 040/070 Series Right Angle Through Hole PCB Socket, 26-Contact, 2 Row, 2.5 mm Pitch Solder
- RS庫存編號:
- 161-4109
- 製造零件編號:
- 175571-6
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加50件可節省10%
查看批量定價選項小計(1 管,共 10 件)*
HK$406.20
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 110 個,準備發貨
單位 | 每單位 | 每管* | 節省 |
|---|---|---|---|
| 10 - 40 | HK$40.62 | HK$406.20 | - |
| 50 + | HK$36.55 | HK$365.50 | 10% |
* 參考價格
- RS庫存編號:
- 161-4109
- 製造零件編號:
- 175571-6
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 26 | |
| Sub Type | Wire-to-Board | |
| Number of Rows | 2 | |
| Pitch | 2.5mm | |
| Housing Material | TPE | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Wire-to-Board | |
| Voltage | 250V | |
| Series | MULTILOCK 040/070 | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 26 | ||
Sub Type Wire-to-Board | ||
Number of Rows 2 | ||
Pitch 2.5mm | ||
Housing Material TPE | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Wire-to-Board | ||
Voltage 250V | ||
Series MULTILOCK 040/070 | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
TE Connectivity MULTILOCK 040/070 Wire to Board Hybrid I/O Header Connectors
A range of MULTILOCK 040/070 wire to board hybrid I/O receptacle style header connectors or cap assemblies with pre-tinned male contacts. These MULTILOCK 040/070 PCB right angle mount I/O socket style header connectors have contact configurations for signal (data) and power applications, please refer to datasheet for details. Stock number 720-0982 is a High Density 040II/070II hybrid receptacle header connector.
These MULTILOCK 040/070 wire to board headers or cap assemblies mate with the cable mount MULTILOCK 040/070 plug assemblies, see stock number 712-2485 typically.
TE Connectivity MULTILOCK Connectors and Contacts
This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.
Snap in, crimp contacts for cable receptacles
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres
相关链接
- TE Connectivity MULTILOCK 040/070 Series Right Angle Through Hole PCB Socket 2 Row, 2.5 mm Pitch Solder
- TE Connectivity 3 mm Pitch 2 Row Right Angle, Right Angle
- TE Connectivity 3.5 mm Pitch 2 Row Right Angle
- TE Connectivity, MULTILOCK 040/070 Automotive Connector Male Yellow Cable 26 Way Crimp Termination 174516-7
- TE Connectivity MULTILOCK 070 Series Right Angle Through Hole PCB Socket 2 Row, 2.5 mm Pitch Solder
- TE Connectivity, MULTILOCK 040/070 Polybutylene Terephthalate Male 26 Way Connector Housing for use with
- TE Connectivity MULTILOCK 040 II Series Right Angle Through Hole PCB Socket 2 Row, 2.5 mm Pitch Solder
- TE Connectivity MULTILOCK 040 II Series Right Angle Through Hole PCB Socket 2 Row, 2.5 mm Pitch Solder