Phoenix Contact 27D/50-SV- 490-1-BR, FQ 1 Series Surface Socket Strip, 1-Contact, 2 Row, 1.27 mm Pitch
- RS庫存編號:
- 269-8024
- 製造零件編號:
- 1156839
- 製造商:
- Phoenix Contact
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 269-8024
- 製造零件編號:
- 1156839
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | Socket Strip | |
| Sub Type | SMD Socket | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Housing Material | Polyamide | |
| Mount Type | Surface | |
| Voltage | 500V | |
| Series | 27D/50-SV- 490-1-BR, FQ 1 | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | 40°C | |
| Contact Material | Copper Zinc Alloy | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type Socket Strip | ||
Sub Type SMD Socket | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 1.27mm | ||
Housing Material Polyamide | ||
Mount Type Surface | ||
Voltage 500V | ||
Series 27D/50-SV- 490-1-BR, FQ 1 | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature 40°C | ||
Contact Material Copper Zinc Alloy | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
豁免
- COO (Country of Origin):
- CN
The Phoenix Contact socket strip is SMD socket, it is reliable mechanical and electrical connections thanks to the double-sided contact system. Designed for integration into the SMT soldering process.
Clear and cost optimized design
Suitable for a multitude of applications
相关链接
- Phoenix Contact 27D/30-SV- 490-1-BR 2 Row, 1.27 mm Pitch Surface Mount
- Phoenix Contact 27D/80-SV- 490-1-BR 2 Row, 1.27 mm Pitch Surface Mount
- Phoenix Contact 27D/20-SV- 490-1-BR 2 Row, 1.27 mm Pitch Surface Mount
- Phoenix Contact 27D/10-SV- 490-1-BR 1-Contact 1.27 mm Pitch Surface Mount
- Phoenix Contact 54D/30-SV-1020-1-BT 1-Contact 2.54 mm Pitch
- Phoenix Contact 54D/80-SV-1020-1-BT 1-Contact 2.54 mm Pitch Surface Mount
- Phoenix Contact 54D/50-SV-1020-1-BT 1-Contact 2.54 mm Pitch Surface Mount
- Omron, FQ Series Cable for Use with FQ Series