Phoenix Contact 27D/80-SV- 490-1-BR, FQ 1 Series Surface Socket Strip, 2 Row, 1.27 mm Pitch Surface Mount

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
269-8026
製造零件編號:
1156842
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Socket Strip

Number of Rows

2

Sub Type

SMD Socket

Current

1A

Pitch

1.27mm

Housing Material

Polyamide

Termination Type

Surface Mount

Mount Type

Surface

Voltage

500V

Series

27D/80-SV- 490-1-BR, FQ 1

Minimum Operating Temperature

40°C

Row Pitch

1.27mm

Contact Material

Copper Zinc Alloy

Maximum Operating Temperature

125°C

Standards/Approvals

No

豁免

COO (Country of Origin):
CN
The Phoenix Contact socket strip is SMD socket, it is reliable mechanical and electrical connections thanks to the double sided contact system. Designed for integration into the SMT soldering process.

Clear and cost optimized design

Suitable for a multitude of applications

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。