Prowave 1 Output Through Hole PCB Transformer, RoHS Compliant
- RS庫存編號:
- 204-863
- 製造零件編號:
- K4000004
- 製造商:
- Prowave
享受批量購買折扣
額外添加50件可節省5%
查看批量定價選項小計(1 袋,共 5 件)*
HK$110.00
訂單超過 HK$250.00 免費送貨
有庫存
- 90 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* | 節省 |
|---|---|---|---|
| 5 - 45 | HK$22.00 | HK$110.00 | - |
| 50 - 95 | HK$20.90 | HK$104.50 | 5% |
| 100 - 495 | HK$19.36 | HK$96.80 | 12% |
| 500 - 995 | HK$17.82 | HK$89.10 | 19% |
| 1000 + | HK$17.16 | HK$85.80 | 22% |
* 參考價格
- RS庫存編號:
- 204-863
- 製造零件編號:
- K4000004
- 製造商:
- Prowave
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Prowave | |
| Product Type | PCB Transformer | |
| Number of Outputs | 1 | |
| Length | 8.3mm | |
| Width | 10mm | |
| Depth | 7.9mm | |
| Mount Type | Through Hole | |
| Minimum Operating Frequency | 40kHz | |
| Standards/Approvals | RoHS Compliant | |
| Maximum Operating Frequency | 125kHz | |
| 選取全部 | ||
|---|---|---|
品牌 Prowave | ||
Product Type PCB Transformer | ||
Number of Outputs 1 | ||
Length 8.3mm | ||
Width 10mm | ||
Depth 7.9mm | ||
Mount Type Through Hole | ||
Minimum Operating Frequency 40kHz | ||
Standards/Approvals RoHS Compliant | ||
Maximum Operating Frequency 125kHz | ||
- COO (Country of Origin):
- TW
The Prowave Matching Transformers feature a variable inductance of a minimum of 6 mH ± 6% and an unloaded Q of at least 90. They are designed to match with the transducer model 400EP18A.
Operating frequency is 40.0 KHz
Turn ratio is 1:10
相关链接
- Prowave 1 Output Through Hole PCB Transformer, RoHS Compliant
- Prowave Through Hole PCB Transformer, RoHS Compliant
- KEMET Through Hole PCB Transformer, RoHS
- Bourns 2 Output PCB PCB Transformer, RoHS
- TDK 2 Output Surface PCB Transformer, RoHS
- RS PRO 9 V ac 2 Output Through Hole PCB Transformer RoHS, UKCA 12 VA
- RS PRO 15 V ac 2 Output Through Hole PCB Transformer UKCA, CE 20 VA
- RS PRO 6 V ac 2 Output Through Hole PCB Transformer UKCA, CE 6 VA