RS PRO 5 to 24 V ac 12 VA

可享批量折扣

小計(1 件)*

HK$182.20

Add to Basket
選擇或輸入數量
有庫存
  • 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 9HK$182.20
10 - 24HK$176.70
25 - 49HK$171.30
50 - 249HK$167.60
250 +HK$138.00

* 參考價格

RS庫存編號:
504-464
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Secondary Voltage

5 to 24 V ac

Primary Voltage

230 V ac

Power

12VA

Weight

140g

Maximum Operating Frequency

60Hz

COO (Country of Origin):
PL

230 Vac Primary Transformers


Fully shrouded bobbins

Extra pins for secure board mounting

100% electrical and flash tested

Tested in accordance with BS3535 and EN 60 742

Open Frame - Laminated


PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Double section metric bobbin construction

Full varnish impregnation

Standards

BS3535; EN 60 742

相关链接