Bosch Rexroth Safety Fencing EcoSafe 1.8 m Height, 1.5m Width
- RS庫存編號:
- 279-7658
- 製造零件編號:
- 3842554285
- 製造商:
- Bosch Rexroth
小計(1 件)*
HK$3,113.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年10月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,113.60 |
* 參考價格
- RS庫存編號:
- 279-7658
- 製造零件編號:
- 3842554285
- 製造商:
- Bosch Rexroth
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bosch Rexroth | |
| Product Type | Safety Fencing | |
| Series | EcoSafe | |
| Width | 1.5m | |
| Height | 1.8m | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Bosch Rexroth | ||
Product Type Safety Fencing | ||
Series EcoSafe | ||
Width 1.5m | ||
Height 1.8m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth protective frame made of protective grille profile 30 x 30 WG40 with woven wire grille. It is suitable kits enable the construction of doors. Horizontally or vertically divided protective frames provide additional stability for large sur
Simple mounting on the supports using the suspension brackets
Single fitter is sufficient
相关链接
- Bosch Rexroth Safety Fencing EcoSafe, Polypropylene 2000 mm Height
- Bosch Rexroth Safety Fencing EcoSafe 1.8m Width
- Bosch Rexroth Door Profile Ecosafe Protective Barrier System 35 x 35 mm Slot, 35 x 35 mm Strut Profile
- Bosch Rexroth Die Cast Aluminium Different Lock Ecosafe Protective Barrier System 8 mm 8 to 10 mm² Strut
- Bosch Rexroth Die Cast Aluminium Different Lock Ecosafe Protective Barrier System 10 8 to 10 mm² Strut
- Bosch Rexroth Die Cast Zinc Different Lock Ecosafe Protective Barrier System 30 x 30 mm Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth White Board 210 mm Width
- Bosch Rexroth White Board 1234 mm Width