Bosch Rexroth Safety Fencing EcoSafe, Polypropylene 2 m Height
- RS庫存編號:
- 279-7694
- 製造零件編號:
- 3842555290
- 製造商:
- Bosch Rexroth
小計(1 包,共 10 件)*
HK$1,472.50
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年10月29日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 + | HK$147.25 | HK$1,472.50 |
* 參考價格
- RS庫存編號:
- 279-7694
- 製造零件編號:
- 3842555290
- 製造商:
- Bosch Rexroth
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bosch Rexroth | |
| Product Type | Safety Fencing | |
| Series | EcoSafe | |
| Material | Polypropylene | |
| Height | 2m | |
| Fencing Component | Protective Pane Profile | |
| Standards/Approvals | Report No. BO 9903-161 | |
| 選取全部 | ||
|---|---|---|
品牌 Bosch Rexroth | ||
Product Type Safety Fencing | ||
Series EcoSafe | ||
Material Polypropylene | ||
Height 2m | ||
Fencing Component Protective Pane Profile | ||
Standards/Approvals Report No. BO 9903-161 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth protective pane profile consists of the basic profile and the clip on strip. Both profiles are required to ensure proper functioning.
Suitable for use under clean room conditions
Material PP or TPE, signal grey RAL 7004
相关链接
- Bosch Rexroth Safety Fencing EcoSafe, Polypropylene 2000 mm Height
- Bosch Rexroth Safety Fencing EcoSafe 1.8m Width
- Bosch Rexroth Safety Fencing EcoSafe 1800 mm Height, 1.5m Width
- Bosch Rexroth Door Profile Ecosafe Protective Barrier System 35 x 35 mm Slot, 35 x 35 mm Strut Profile
- Bosch Rexroth Polypropylene
- Bosch Rexroth Die Cast Aluminium Different Lock Ecosafe Protective Barrier System 8 mm 8 to 10 mm² Strut
- Bosch Rexroth Die Cast Aluminium Different Lock Ecosafe Protective Barrier System 10 8 to 10 mm² Strut
- Bosch Rexroth Cable Bracket 29 mm L