RS PRO Green Polyamide Plastic Sheet, 500 mm x 300mm x 15 mm

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

HK$1,484.30

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,484.30

* 參考價格

RS庫存編號:
557-732
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Plastic Sheet

Colour

Green

Length

500mm

Width

300mm

Thickness

15mm

Material

Polyamide

Tensile Strength

200MPa

Hardness

81 Scale D

Thermal Conductivity

0.25W/mK

Standards/Approvals

CE/UR/cUR

Adhesive Backing

No

COO (Country of Origin):
DE
The RS PRO Polyamide Glide Green Sheet is a Durable and versatile material with dimensions of 15mm x 500mm x 300mm, commonly used in mechanical engineering and the food industry. Its excellent sliding properties make it Ideal for applications such as conveyor systems, automation, hydraulic wood and plastic presses, and tool and mould construction.

Excellent sliding and wear behaviour

High hardness and rigidity

Food industry

Mechanical engineering industry

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。