RS PRO Green Polyamide Plastic Sheet, 500 mm x 300mm x 20 mm
- RS庫存編號:
- 557-735
- 製造商:
- RS PRO
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$1,686.30
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,686.30 |
* 參考價格
- RS庫存編號:
- 557-735
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Colour | Green | |
| Product Type | Plastic Sheet | |
| Length | 500mm | |
| Width | 300mm | |
| Thickness | 20mm | |
| Material | Polyamide | |
| Tensile Strength | 200MPa | |
| Hardness | 81 Scale D | |
| Thermal Conductivity | 0.25W/mK | |
| Standards/Approvals | CE/UR/cUR | |
| Adhesive Backing | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Colour Green | ||
Product Type Plastic Sheet | ||
Length 500mm | ||
Width 300mm | ||
Thickness 20mm | ||
Material Polyamide | ||
Tensile Strength 200MPa | ||
Hardness 81 Scale D | ||
Thermal Conductivity 0.25W/mK | ||
Standards/Approvals CE/UR/cUR | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- GB
The RS PRO Polyamide Glide Green Sheet is a Durable and versatile material with dimensions of 20mm x 500mm x 300mm, commonly used in mechanical engineering and the food industry. Its excellent sliding properties make it Ideal for applications such as conveyor systems, automation, hydraulic wood and plastic presses, and tool and mould construction.
Excellent sliding and wear behaviour
High hardness and rigidity
Food industry
Mechanical engineering industry
相关链接
- RS PRO Green Polyamide Plastic Sheet, 500 mm x 300mm x 15 mm
- RS PRO Green Polyamide Plastic Sheet, 500 mm x 300mm x 50 mm
- RS PRO Black Polyamide Plastic Sheet, 500 mm x 300mm x 20 mm
- RS PRO Natural Polyamide Plastic Sheet, 500 mm x 300mm x 40 mm
- RS PRO Natural Polyamide Plastic Sheet, 500 mm x 300mm x 50 mm
- RS PRO Black Polyamide Plastic Sheet, 500 mm x 300mm x 10 mm
- RS PRO Natural Polyamide Plastic Sheet, 500 mm x 300mm x 12 mm
- RS PRO Black Polyamide Plastic Sheet, 500 mm x 300mm x 6 mm