Schneider Electric I/O Module Modicon M340 24V
- RS庫存編號:
- 130-380
- Distrelec 貨號:
- 303-08-212
- 製造零件編號:
- BMXP3420102
- 製造商:
- Schneider Electric
小計(1 件)*
HK$16,071.54
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$16,071.54 |
* 參考價格
- RS庫存編號:
- 130-380
- Distrelec 貨號:
- 303-08-212
- 製造零件編號:
- BMXP3420102
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | I/O Module | |
| Mount Type | DIN Rail, Rack | |
| Interface Type | USB, RS232C, RS485 | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN/IEC 61010-2-201, EN 61131-2, RCM, EAC, UL 61010-2-201, CSA C22.2 No 61010-2-201, EN/IEC 61850-3, EN/IEC 61000-6-5, CSA, CE, IACS E10, UL | |
| Width | 160mm | |
| Series | Modicon M340 | |
| Depth | 100mm | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type I/O Module | ||
Mount Type DIN Rail, Rack | ||
Interface Type USB, RS232C, RS485 | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN/IEC 61010-2-201, EN 61131-2, RCM, EAC, UL 61010-2-201, CSA C22.2 No 61010-2-201, EN/IEC 61850-3, EN/IEC 61000-6-5, CSA, CE, IACS E10, UL | ||
Width 160mm | ||
Series Modicon M340 | ||
Depth 100mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric processor module, part of the 0 automation platform , offers a high capacity for both discrete and analog I/O. With 1024 discrete I/O in a multi-rack configuration, along with 256 analog I/O, this module provides versatile automation capabilities for various applications.
Supports up to 1024 discrete I/O in a multi-rack configuration
Capable of handling 256 analog I/O in a single-rack configuration
相关链接
- Schneider Electric PLC I/O Module M340 Discrete 24V dc
- Schneider Electric PLC I/O Module Modicon STB 24V
- Schneider Electric PLC I/O Module Modicon TM 24V
- Schneider Electric PLC I/O Module Modicon X80 24V dc
- Schneider Electric PLC I/O Module Modicon TM PNP 24V
- Schneider Electric PLC I/O Module Modicon TM DC 24V
- Schneider Electric I/O Module Modicon TM7 Discrete 24V dc
- Schneider Electric PLC I/O Module Modicon TM Voltage 24V dc