Brainboxes PLC I/O Module ED-560 Analogue
- RS庫存編號:
- 136-7603
- Distrelec 貨號:
- 303-72-657
- 製造零件編號:
- ED-560
- 製造商:
- Brainboxes
小計(1 件)*
HK$3,922.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月19日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,922.60 |
* 參考價格
- RS庫存編號:
- 136-7603
- Distrelec 貨號:
- 303-72-657
- 製造零件編號:
- ED-560
- 製造商:
- Brainboxes
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Brainboxes | |
| Module Type | Analogue I/O Module | |
| Product Type | PLC I/O Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 80°C | |
| Series | ED-560 | |
| Length | 99mm | |
| Width | 23mm | |
| Standards/Approvals | CE, UKCA, AEO (C-TPAT), RoHS | |
| Depth | 114mm | |
| 選取全部 | ||
|---|---|---|
品牌 Brainboxes | ||
Module Type Analogue I/O Module | ||
Product Type PLC I/O Module | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 80°C | ||
Series ED-560 | ||
Length 99mm | ||
Width 23mm | ||
Standards/Approvals CE, UKCA, AEO (C-TPAT), RoHS | ||
Depth 114mm | ||
Brainboxes Ethernet to Analogue I/O Converter
The Brainboxes Ethernet to analogue I/O converter is a state-of-the-art device with 4 non-isolated analogue outputs and an RS485 expansion. This device can be controlled over TCP/IP using the Modbus TCP protocol or simple ASCII commands. It can be configured and secured from a web browser and can be installed as a COM port on a Windows PC to give complete backward compatibility, essential for legacy applications. Additionally, Brainboxes supply a suite of APIs and sample code to communicate with the ED device using Microsoft. NET framework, C++, Java, JavaScript, PHP, and more.
Features and Benefits
4 analogue outputs - selectable as either current or voltage
Control instantly from any web-browser
1 Ethernet port
Operating temperature ranges between -30°C and 80°C
Use with Modbus or ASCII commands
1500VRMS magnetic isolation from Ethernet
Applications
Control and switching of AC and DC motors
Fans
Relays drivers
Pumps
Voltage regulator
LED's and bulbs
Air conditioning
Heaters and solenoids
Certifications
CE
IP20 rated