Siemens PLC I/O Module 1762 Digital 24V dc
- RS庫存編號:
- 203-4161
- 製造零件編號:
- 6ES7146-6FF00-0AB0
- 製造商:
- Siemens
小計(1 件)*
HK$12,503.00
訂單超過 HK$250.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$12,503.00 |
* 參考價格
- RS庫存編號:
- 203-4161
- 製造零件編號:
- 6ES7146-6FF00-0AB0
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | PLC I/O Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 49mm | |
| Length | 175mm | |
| Standards/Approvals | No | |
| Width | 60mm | |
| Series | 1762 | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type PLC I/O Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Depth 49mm | ||
Length 175mm | ||
Standards/Approvals No | ||
Width 60mm | ||
Series 1762 | ||
- COO (Country of Origin):
- DE
Siemens 1762 Series PLC I/O Module, 8 Inputs, 3 Outputs - 6ES7146-6FF00-0AB0
This PLC I/O Module is a vital component designed for automation processes within various industrial settings. With compact dimensions of 175mm x 60mm x 49mm, it is engineered to support 8 digital inputs and 3 digital outputs, ensuring efficient data handling and transmission. This module operates effectively at a high temperature of up to +60°C, making it suitable for demanding environments.
Features & Benefits
• Supports digital inputs with flexibility in configuration
• Offers high output current capability of 2A per output
• Features reverse polarity protection for enhanced safety
• Allows a maximum cable length of 30m for connectivity
• Incorporates electronic short-circuit protection for durability
Applications
• Ideal for use in automated control systems
• Suitable for monitoring sensors in industrial setups
• Effective for interfacing with various automation devices
• Utilised in data acquisition for machinery diagnostics
How does the input characteristic curve enhance operational flexibility?
The input characteristic curve adheres to IEC 61131, allowing parameterisation for various applications, ensuring compatibility with diverse sensor technologies.
What current levels can be expected during peak operation?
During operation, the typical current consumption from the supply voltage can be around 200mA, with a maximum load being manageable up to 4A, ensuring robust performance.
Can this module be integrated within existing automation frameworks?
It can be integrated into existing systems using STEP 7 TIA Portal, making it easier to incorporate into established automation frameworks for improved functionality.
相关链接
- Siemens PLC I/O Module 1762 Digital 24V dc
- Siemens PLC I/O Module 1762 28.8V
- Siemens PLC I/O Module 1762
- Siemens PLC I/O Module MicroLogix 1762 24V dc
- Siemens PLC I/O Module 6ES7 Digital 28.8V
- Siemens PLC I/O Module SIMATIC Digital 24V dc
- Siemens PLC I/O Module SIMATIC S7-300 Digital 120V
- Siemens PLC I/O Module ET 200 Digital 24V dc