Siemens PLC I/O Module SIMATIC S7-1200 264V ac
- RS庫存編號:
- 735-2904
- Distrelec 貨號:
- 110-82-820
- 製造零件編號:
- 6ES7241-1CH30-1XB0
- 製造商:
- Siemens
可享批量折扣
查看批量定價選項小計(1 件)*
HK$1,172.00
訂單超過 HK$250.00 免費送貨
有庫存
- 29 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$1,172.00 |
| 5 + | HK$964.40 |
* 參考價格
- RS庫存編號:
- 735-2904
- Distrelec 貨號:
- 110-82-820
- 製造零件編號:
- 6ES7241-1CH30-1XB0
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | PLC I/O Module | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 264V ac | |
| Number of I/Os | 14 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 21mm | |
| Standards/Approvals | cULus, FM, CSA, UL, CE | |
| Width | 38mm | |
| Length | 62mm | |
| Series | SIMATIC S7-1200 | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type PLC I/O Module | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 264V ac | ||
Number of I/Os 14 | ||
Maximum Operating Temperature 60°C | ||
Depth 21mm | ||
Standards/Approvals cULus, FM, CSA, UL, CE | ||
Width 38mm | ||
Length 62mm | ||
Series SIMATIC S7-1200 | ||
- COO (Country of Origin):
- CN
Siemens I/O Module For Use With S7-1200 Series, 50mA Input Current - SIMATIC Series - 6ES7241-1CH30-1XB0
Connect this I/O (input/output) module from Siemens to your PLC (programmable logic controller) to ensure fast and efficient serial data exchange. It's designed for use with the S7-1200 series of PLCs, making it simple to create a complete control system. You can install the module in either a horizontal or a vertical position to suit your system's needs. As it's made from a durable plastic material that's resistant to impact and wear, it's a good choice for use in demanding applications such as robotics or industrial automation. For ease of monitoring, this unit features LEDs that clearly display its operating status.
• Wide operating temperature range of 0°C to +55°C in a vertical installation or 0°C to +45°C in a horizontal installation for use in demanding environments
• Compact dimensions of 62 (height) x 38 (width) x 21mm (depth) for space-saving installation in busy setups
• Light weight of just 40g to minimise strain on equipment
Is this I/O module safe to handle?
Yes, thanks to its IP20 (ingress protection) rating, you can be sure it's touch-proof and protected against tools and wires larger than 12mm in size. This means users are protected against electric shocks.
相关链接
- Siemens SIPLUS S7-1200 Series PLC I/O Module, RS485 Input
- Siemens PLC I/O Module SIMATIC S7-1200 Digital
- Siemens SIMATIC S7-1200 Series PLC I/O Module 16 Outputs
- Siemens PLC I/O Module SIMATIC S7-1200 Analogue 24V
- Siemens PLC I/O Module SIMATIC S7-1200 Digital 28.8V
- Siemens PLC I/O Module SIMATIC S7-1200 Analogue 24V dc
- Siemens PLC Expansion Module Analogue RS485 for use with SIMATIC S7-1200 G2
- Siemens PLC I/O Module SIMATIC S7-1200 G2 Voltage 5V dc