Siemens PLC I/O Module SIMATIC S7-1200 Digital

小計(1 件)*

HK$945.60

Add to Basket
選擇或輸入數量
有庫存
  • 加上 21 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$945.60

* 參考價格

RS庫存編號:
746-5772
Distrelec 貨號:
301-24-482
製造零件編號:
6ES7222-1BD30-0XB0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Module Type

Digital I/O Module

Product Type

PLC I/O Module

Input Type

Digital

Maximum Operating Temperature

70°C

Length

62mm

Depth

21mm

Series

SIMATIC S7-1200

Standards/Approvals

FM, CSA, UL, CE, cULus

Width

38mm

COO (Country of Origin):
CN

Siemens PLC I/O Module, 24V DC Voltage Rating, 50m Cable Length - SIMATIC Series - 6ES7222-1BD30-0XB0


Need a middleman to deliver reliable signals to and from your S7-1200 controller? Get this PLC I/O module from Siemens to collect and send information to your control equipment. Thanks to four digital MOSFET outputs, the unit manages multiple circuits to simplify your data acquisition and automated process setup. As it runs on a 24V DC voltage feed, you can use this component with standard power supplies. For versatility, it supports sinking and sourcing current configurations to handle incoming and outgoing commands. When installed horizontally, it performs without a glitch in a wide temperature range between -20°C and +60°C.

Features & Benefits


• Compact size of 38 (W) x 62 (H) x 21mm (D) takes up little room in your system

• Weighs just 38g, so it puts minimal strain on your installation

• LED status indicator for convenient troubleshooting

How do I connect this PLC I/O module?


Thanks to the attached terminal block, wiring is a piece of cake. Just insert and secure the wires of your control equipment.

What's the maximum cable length for shielded performance?


This unit delivers reliable, shielded performance over a cable length of up to 50m. This means you can easily reach distant equipment without worrying about signal interference.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。