Siemens PLC I/O Module SIMATIC S7-1200 Digital

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

HK$1,167.60

Add to Basket
選擇或輸入數量
有庫存
  • 加上 13 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,167.60

* 參考價格

RS庫存編號:
746-5776
Distrelec 貨號:
301-24-483
製造零件編號:
6ES7223-3AD30-0XB0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Module Type

Digital I/O Module

Product Type

PLC I/O Module

Input Type

Digital

Number of I/Os

2

Maximum Operating Temperature

60°C

Depth

21mm

Series

SIMATIC S7-1200

Standards/Approvals

CSA, CE, FM, UL, cULus

Width

38mm

Length

62mm

COO (Country of Origin):
CN

Siemens PLC I/O Module, 62 x 38 x 21mm, Digital Input - 6ES7223-3AD30-0XB0


This Siemens PLC I/O module is a high-traffic PLC module designed for automation use. It provides efficient and reliable digital input processing for industrial applications with a 5V DC voltage category.

Features & Benefits


• Compact dimensions of 62 x 38 x 21 mm for space-saving installation

• Supports two digital inputs for seamless automation control

• Operates at a maximum temperature of +55 °C for reliable performance in various environments

• Voltage Category of 5V DC ensures compatibility with standard power sources

Applications


• Ideal for automation control systems in the electronic and mechanical industries

• Suitable for use in manufacturing plants for monitoring and controlling digital inputs effectively

Can it handle high-frequency digital input signals?


Yes, it can process digital inputs at a voltage range of 5V DC with a frequency of 200 kHz.

Will it work with other PLC systems besides the S7-1200 Series?


The PLC I/O module is specifically designed for compatibility with the S7-1200 Series from Siemens.

Is it suitable for use in harsh industrial environments?


Yes, it has a wide operating temperature range of -20 °C to +60 °C, making it suitable for various industrial settings.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。