Siemens PLC I/O Module SIMATIC S7-12 Digital

小計(1 件)*

HK$1,167.60

Add to Basket
選擇或輸入數量
有庫存
  • 加上 19 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,167.60

* 參考價格

RS庫存編號:
746-5779
Distrelec 貨號:
301-24-481
製造零件編號:
6ES7222-1AD30-0XB0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Module Type

Digital I/O Module

Product Type

PLC I/O Module

Input Type

Digital

Maximum Operating Temperature

60°C

Width

38mm

Standards/Approvals

UL, CSA, CE, FM, cULus

Depth

21mm

Length

62mm

Series

SIMATIC S7-12

COO (Country of Origin):
CN

Siemens PLC I/O Module, 62 x 38 x 21mm, 4 Outputs - 6ES7222-1AD30-0XB0


This PLC I/O module from Siemens is designed to provide reliable digital transistor outputs for industrial automation applications. With the ability to handle a maximum output current of 50 mA at 5V DC voltage category, this module is a reliable solution for high-traffic PLC systems.

Features & Benefits


• Compact dimensions of 62 x 38 x 21 mm for easy installation in tight spaces

• Designed for use with the S7-1200 Series, ensuring compatibility with a wide range of automation systems

• 4 digital transistor outputs for efficient control of connected devices

• MOSFET solid-state outputs ensure reliable performance without the need for external components

Applications


• Ideal for use in automated manufacturing processes

• Suitable for controlling actuators and sensors in industrial machinery

Can it handle high-output current?


Yes, it can handle a maximum output current of 50 mA, making it suitable for various industrial applications.

Will it work with the S7-1200 Series?


Yes, the module is designed specifically for use with the S7-1200 Series for seamless integration into existing automation systems.

Is it easy to install?


Yes, its compact dimensions make it easy to install in tight spaces in industrial settings.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。