WAGO PLC Programming Software for Use with Pentium

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

HK$8,883.60

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$8,883.60

* 參考價格

RS庫存編號:
509-6090
製造零件編號:
759333
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Product Type

PLC Programming Software

For Use With

Pentium

Standards/Approvals

No

不相容

COO (Country of Origin):
DE

Programmable Ethernet controller


Field bus controller which offers both the functionalities of an Ethernet coupler and those of a programable PLC.

This interface receives digital and analogue signals.

Accepts protocols MODBUS TCP/UDP, ETHERNET IP, SNTP, SNMP, FTP etc.

Interface can be programmed using WAGO-I/O-PRO software which is IEC 61131-3 standard.

Display leds for controller status.

For applications based on the web, the controller integrates a web server on which HTML pages can be downloaded.

Wago I/O system range


Remote I/O modular system for all functions.

Makes it easier to connect all I/Os thanks to its Cage clamp system®

Communication with PC, PLCs thanks to the various communication protocols.

Colour codes according to type of signal.

Do not forget to order the end module (508-3959)

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。