WAGO PLC Programming Software for Use with IO Module

小計(1 件)*

HK$4,067.00

Add to Basket
選擇或輸入數量
有庫存
  • 加上 3 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$4,067.00

* 參考價格

RS庫存編號:
667-9255
製造零件編號:
759-302
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Product Type

PLC Programming Software

For Use With

IO Module

Standards/Approvals

No

COO (Country of Origin):
DE

WAGO-I/O-CHECK - Commissioning Tool For WAGO-I/O-SYSTEM 750


WAGO-I/O-CHECK is an easy-to-use Windows application for operating and displaying a WAGO-I/O-SYSTEM 750 node without connecting the node to a fieldbus system.

The software reads the configuration from the node and displays it as an on-screen graphic. The graphic can be printed together with a configuration list as documentation.

With WAGO-I/O-CHECK, it is possible to display and determine the process data of the bus modules. The field wiring, including all sensors and actuators, can thus be checked before startup.

Application-specific settings, such as the baud rate or sensor types, can be made with select interface, Pt100 and thermocouple modules. For communicating between WAGO-I/O-CHECK and the node, the coupler must be connected at a PC’s vacant serial or USB port using the communication cable supplied in the kit with the system.

The kit contain the software and a cable

Software is on a CD-ROM

Running with Windows XP and Windows 7

The tool is available as

- RS-232 Kit, stock no. 667-9255

- USB Kit, stock no. 882-0338

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。