Eaton EC4P Series PLC CPU, Digital Output, 4-Input, Analogue Input

小計(1 件)*

HK$9,785.90

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年9月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$9,785.90

* 參考價格

RS庫存編號:
243-613
製造零件編號:
106399 EC4P-222-MTXD1
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Series

EC4P

Product Type

PLC CPU

Number of Inputs

4

Output Type

Digital

Input Type

Analogue

Number of Outputs

8

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Width

107.5mm

Standards/Approvals

Level 3 UL Category Control No.:NRAQ UL508 UL File No.:E135462 CE CSA-C22.2 No. 0-M UL CSA CSA File No.:012528 CSA Class No.:2252-01, CSA-C22.2 No. 142-M IEC/EN 61000-4-2

Length

72mm

Depth

72mm

Communication Port Type

Ethernet, CAN

Display Included

Yes

Supply Voltage

24V

Output Current

0.5A

Number of Communication Ports

2

Mount Type

Top Hat Rail, Screw

Program Capacity

256kB

豁免

COO (Country of Origin):
DE
The Eaton EC4P Compact PLC is a versatile control solution designed for modern automation applications. Featuring a robust design, this PLC operates at 24 V DC, supporting a rich variety of configurations with 12 digital inputs and 8 transistor outputs. Its built-in Ethernet and CAN interfaces facilitate seamless connectivity, making it ideal for networked environments. The device offers expandable options for both inputs and outputs, ensuring adaptability to a range of tasks. With an intuitive LCD display, users can easily monitor system status, and its compact form factor allows for straightforward integration into existing systems. Designed with attention to electromagnetic compatibility and environmental performance, this PLC upholds rigorous standards, ensuring reliable operation even in challenging conditions. The combination of functionality and ease of use makes the Eaton EC4P a top choice for engineers seeking efficiency and performance in their control systems.

Offers expandable input/output configurations for tailored applications

Built-in Ethernet and CAN interfaces provide versatile connectivity options

Supports seamless integration into existing automation systems

LCD display enhances user experience with real-time status updates

Complies with stringent electromagnetic compatibility standards

Designed to operate in a wide range of environmental conditions

Optimised for efficient communication with rapid data transfer rates

Streamlined installation process with compact dimensions and versatile mounting options

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。