Eaton EC4P Series PLC CPU, Digital Output, 4-Input, Analogue Input

小計(1 件)*

HK$7,614.90

Add to Basket
選擇或輸入數量
有庫存
  • 加上 13 件從 2026年6月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$7,614.90

* 參考價格

RS庫存編號:
247-190
製造零件編號:
106391 EC4P-221-MTXD1
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Series

EC4P

Product Type

PLC CPU

Number of Inputs

4

Output Type

Digital

Input Type

Analogue

Number of Outputs

8

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Length

72mm

Width

107.5mm

Standards/Approvals

Level 3 UL Category Control No.:NRAQ UL508 UL File No.:E135462 CE CSA-C22.2 No. 0-M UL CSA CSA File No.:012528 CSA Class No.:2252-01, CSA-C22.2 No. 142-M IEC/EN 61000-4-2

Depth

72mm

Number of Communication Ports

2

Mount Type

Screw, Top Hat Rail

Display Included

Yes

Communication Port Type

CAN

Output Current

0.5A

Supply Voltage

24V

COO (Country of Origin):
DE
The Eaton EC4P Compact PLC is designed for efficiency and flexibility in automation applications. With a robust build and a variety of communication capabilities, this advanced programmable logic controller excels in both performance and reliability. Its compact size allows for easy integration into various systems, while its powerful features cater to diverse operational needs. The device supports extensive I/O options and includes an intuitive display for real-time monitoring and control. Engineered to meet global standards, it provides enhanced electromagnetic compatibility and outstanding protection against various environmental factors, making it an ideal choice for industries looking to streamline their automated processes with cutting-edge technology.

Ideal for compact installations where space is at a premium

Supports multiple communication protocols, enhancing compatibility

Fully expandable to adapt to evolving project requirements

Integrated LCD display provides clear status updates

Built with a robust design to ensure long-term reliability

Offers superior thermal management capabilities

Easily programmable for rapid deployment in various applications

Includes advanced diagnostic tools for troubleshooting

Compliant with international standards for safety and performance

Fosters efficient project execution through high-speed data processing

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。