Omron CP2E Series PLC CPU, 12-Input, PNP/NPN Input, 8 Outputs, Relay Output
- RS庫存編號:
- 215-8816
- 製造零件編號:
- CP2E-N20DR-A
- 製造商:
- Omron
小計(1 件)*
HK$5,168.60
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 4 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$5,168.60 |
* 參考價格
- RS庫存編號:
- 215-8816
- 製造零件編號:
- CP2E-N20DR-A
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Series | CP2E | |
| Product Type | PLC CPU | |
| Number of Inputs | 12 | |
| Output Type | Relay | |
| Input Type | PNP/NPN | |
| Number of Outputs | 8 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EC | |
| Depth | 110mm | |
| Communication Port Type | USB, RS485, RS232 | |
| Programming Language Used | Ladder Diagram | |
| Display Included | Yes | |
| Mount Type | Panel | |
| Battery Backup | Yes | |
| Program Capacity | 4kB | |
| Output Current | 60mA | |
| Number of Communication Ports | 3 | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Series CP2E | ||
Product Type PLC CPU | ||
Number of Inputs 12 | ||
Output Type Relay | ||
Input Type PNP/NPN | ||
Number of Outputs 8 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EC | ||
Depth 110mm | ||
Communication Port Type USB, RS485, RS232 | ||
Programming Language Used Ladder Diagram | ||
Display Included Yes | ||
Mount Type Panel | ||
Battery Backup Yes | ||
Program Capacity 4kB | ||
Output Current 60mA | ||
Number of Communication Ports 3 | ||
The Omron CP2E series is a compact PLC - Network type unit having 12 Digital input and 8 Digital Relay output with 10 kStep Program memory. Its a Programmable Controller CP2E Micro PLC designed to support data collection and Machine to Machine communi
Two built-in Ethernet ports with Ethernet switching function
Input/output terminal LED indicators for quick troubleshooting
相关链接
- Omron CP2E Series PLC CPU Digital Input Relay Output
- Omron CP2E Series PLC CPU PNP/NPN Input Relay Output
- Omron CP2E Series PLC CPU PNP/NPN Input Relay Output
- Omron CP2E Series PLC CPU PNP/NPN Input Relay Output
- Omron CP2E Series PLC CPU PNP/NPN Input Relay Output
- Omron CP2E Series PLC CPU PNP/NPN Input Relay Output
- Omron CP2E Series PLC CPU Digital Input Transistor Output
- Omron CP2E Series PLC CPU Digital Input Transistor Output