Omron CP2E Series PLC CPU, 18-Input, PNP/NPN Input, 12 Outputs, Relay Output

小計(1 件)*

HK$8,810.10

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$8,810.10

* 參考價格

RS庫存編號:
215-8817
製造零件編號:
CP2E-N30DR-A
製造商:
Omron
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Omron

Product Type

PLC CPU

Series

CP2E

Number of Inputs

18

Output Type

Relay

Input Type

PNP/NPN

Number of Outputs

12

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

EC

Depth

110mm

Communication Port Type

USB, RS485, RS232

Programming Language Used

Ladder Diagram

Mount Type

Panel

Display Included

Yes

Output Current

70mA

Battery Backup

Yes

Program Capacity

4kB

Number of Communication Ports

3

The Omron CP2E series is a compact PLC - Network type unit having 18 Digital input and 12 Digital Relay output with 10 kStep Program memory. Its a Programmable Controller CP2E Micro PLC designed to support data collection and Machine to Machine commun

Two built-in Ethernet ports with Ethernet switching function

Input/output terminal LED indicators for quick troubleshooting

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。