暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 272-0599
- 製造零件編號:
- 167849 XC-152-D8-11
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Series | XC | |
| Product Type | PLC CPU | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 50.6mm | |
| Length | 102.6mm | |
| Standards/Approvals | CE | |
| Width | 155mm | |
| Program Capacity | 64MB | |
| Communication Port Type | AS Interface, Ethernet, RS485 | |
| Supply Voltage | 24V dc | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Series XC | ||
Product Type PLC CPU | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Depth 50.6mm | ||
Length 102.6mm | ||
Standards/Approvals CE | ||
Width 155mm | ||
Program Capacity 64MB | ||
Communication Port Type AS Interface, Ethernet, RS485 | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Eaton XC Compact PLC that has integrated web server features and, it comes with OPC Server remote Server functions. It has 64 Megabyte application memory capacity and one slot for sd card.
Maximum power loss 8.5 watt
RISC CPU processor
相关链接
- Eaton XC Series PLC CPU
- Eaton XC Series PLC CPU 18-Input, Digital Input
- Eaton XC Series PLC CPU 8-Input, Digital Input
- Eaton Eaton XC Series Module
- Eaton EC4P Series PLC CPU 12-Input, Analogue Input
- Eaton EC4P Series PLC CPU 4-Input, Analogue Input
- Industrial Shields M-Duino Series PLC CPU 11-Input22 Outputs
- Omron CJ1 Series PLC CPU