Industrial Shields Ardbox Analog DALI Series PLC I/O Module, 10-Input, Digital, Analogue Input, 3 Outputs, Digital,
- RS庫存編號:
- 276-8622
- 製造零件編號:
- 004001001200
- 製造商:
- Industrial Shields
小計(1 件)*
HK$2,656.90
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,656.90 |
* 參考價格
- RS庫存編號:
- 276-8622
- 製造零件編號:
- 004001001200
- 製造商:
- Industrial Shields
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Industrial Shields | |
| Product Type | PLC I/O Module | |
| Series | Ardbox Analog DALI | |
| Number of Inputs | 10 | |
| Output Type | Digital, Analogue | |
| Input Type | Digital, Analogue | |
| Number of Outputs | 3 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE indicates that a product complies with applicable European Union Regulations | |
| Output Current | 70mA | |
| Programming Language Used | Arduino IDE | |
| Communication Port Type | DALI, USB, RS485, RS232, I2C | |
| Program Capacity | 32kB | |
| Supply Voltage | 12V dc, 24V dc | |
| 選取全部 | ||
|---|---|---|
品牌 Industrial Shields | ||
Product Type PLC I/O Module | ||
Series Ardbox Analog DALI | ||
Number of Inputs 10 | ||
Output Type Digital, Analogue | ||
Input Type Digital, Analogue | ||
Number of Outputs 3 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE indicates that a product complies with applicable European Union Regulations | ||
Output Current 70mA | ||
Programming Language Used Arduino IDE | ||
Communication Port Type DALI, USB, RS485, RS232, I2C | ||
Program Capacity 32kB | ||
Supply Voltage 12V dc, 24V dc | ||
- COO (Country of Origin):
- ES
The Boot & Work Corp S.L connectable PLC Arduino module with stored program method. It has 10 number of inputs. It uses USB only for uploading or debugging.
Combination of the cyclic scan and immediate refresh processing I/O control method
Programming language Arduino IDE
ATmega32U4 microcontroller
相关链接
- Industrial Shields Ardbox Analog Series PLC I/O Module Digital 10 Outputs Analogue
- Industrial Shields Ardbox Analog HF GPRS Series PLC I/O Module Digital 8 Outputs
- Industrial Shields Ardbox Analog HF WiFi & BLE Series PLC I/O Module Analogue 8 Outputs,
- Industrial Shields Ardbox Relay Series PLC I/O Module Analogue 10 Outputs Digital
- Industrial Shields Ardbox Relay Series PLC I/O Module Analogue 7 Outputs, Relay Output
- Industrial Shields Ardbox Relay Series PLC I/O Module Analogue 10 Outputs, Relay Output
- Industrial Shields Ardbox Relay HF GPRS Series PLC I/O Module Analogue 8 Outputs, Relay
- Industrial Shields Ardbox Relay HF WiFi & BLE Series PLC I/O Module Analogue 8 Outputs, Relay