Industrial Shields Ardbox Relay HF WiFi & BLE Series PLC I/O Module, 10-Input, Analogue, Digital Input, 8 Outputs, Relay

小計(1 件)*

HK$2,399.70

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,399.70

* 參考價格

RS庫存編號:
276-8649
製造零件編號:
007001001300
製造商:
Industrial Shields
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Industrial Shields

Product Type

PLC I/O Module

Series

Ardbox Relay HF WiFi & BLE

Number of Inputs

10

Output Type

Relay

Input Type

Analogue, Digital

Number of Outputs

8

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE marking

Program Capacity

32kB

Output Current

5A

Programming Language Used

Arduino IDE

Communication Port Type

WiFi, USB, SPI, I2C, BLE, RS485, RS232

Supply Voltage

12V dc, 24V dc

COO (Country of Origin):
ES
The Boot & Work Corp S.L connectable PLC Arduino module with stored program method. It has 10 number of inputs. It uses USB only for uploading or debugging.

Combination of the cyclic scan and immediate refresh processing I/O control method

Programming language Arduino IDE

ATmega32U4 microcontroller

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。