Industrial Shields ESP32 Series PLC I/O Module, 26-Input, Digital, Analogue Input, 16 Outputs, Analogue, Digital Output

小計(1 件)*

HK$4,806.30

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$4,806.30

* 參考價格

RS庫存編號:
276-8690
製造零件編號:
034001000400
製造商:
Industrial Shields
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Industrial Shields

Product Type

PLC I/O Module

Series

ESP32

Number of Inputs

26

Output Type

Analogue, Digital

Input Type

Digital, Analogue

Number of Outputs

16

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE marking

Communication Port Type

n, I2C, g, Ethernet, EDR, Bluetooth LE, Serial TTL, RS485, RS232, RTC Bluetooth V4.2 BR, Wi-Fi802.11b, VP, VN, SPI

Output Current

70mA

Programming Language Used

Arduino IDE

Supply Voltage

12V dc, 24V dc

COO (Country of Origin):
ES
The Boot & Work Corp S.L modular controller is the first piece of equipment based on the Arduino technology designed for professional use. This PLC has 42 I/Os. It also contains several communication ports which provide more flexibility and control.

Compatible with the Ardbox and the Touchberry Pi

Programming language Arduino IDE

Immediate access to program with maintain and control

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。