Industrial Shields ESP32 Series PLC I/O Module, 19-Input, Digital, Analogue Input, 19 Outputs, Relay Output
- RS庫存編號:
- 276-8693
- 製造零件編號:
- 034001000700
- 製造商:
- Industrial Shields
小計(1 件)*
HK$4,821.40
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,821.40 |
* 參考價格
- RS庫存編號:
- 276-8693
- 製造零件編號:
- 034001000700
- 製造商:
- Industrial Shields
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Industrial Shields | |
| Series | ESP32 | |
| Product Type | PLC I/O Module | |
| Number of Inputs | 19 | |
| Output Type | Relay | |
| Input Type | Digital, Analogue | |
| Number of Outputs | 19 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE marking | |
| Supply Voltage | 12V dc, 24V dc | |
| Communication Port Type | SPI, RS485, RS232, Ethernet, I2C | |
| Output Current | 1.5A | |
| Programming Language Used | Arduino IDE | |
| 選取全部 | ||
|---|---|---|
品牌 Industrial Shields | ||
Series ESP32 | ||
Product Type PLC I/O Module | ||
Number of Inputs 19 | ||
Output Type Relay | ||
Input Type Digital, Analogue | ||
Number of Outputs 19 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE marking | ||
Supply Voltage 12V dc, 24V dc | ||
Communication Port Type SPI, RS485, RS232, Ethernet, I2C | ||
Output Current 1.5A | ||
Programming Language Used Arduino IDE | ||
- COO (Country of Origin):
- ES
The Boot & Work Corp S.L modular PLC is the first equipment based on the ESP32 controller technology designed for a professional use. This PLC has 38 I/Os. It also contains several communication ports which provide more flexibility and control.
Compatible with the Ardbox and the Touchberry Pi
Programming language Arduino IDE
Immediate access to program with maintain and control
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V