小計(1 件)*
HK$10,059.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年2月01日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$10,059.60 |
* 參考價格
- RS庫存編號:
- 279-3044
- 製造零件編號:
- 750-815/300-000
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Series | 750-8 | |
| Product Type | Controller | |
| Number of Inputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | REACH, EAC, KC, RoHS, UL | |
| Width | 50.5mm | |
| Length | 100mm | |
| Depth | 71.1mm | |
| Mount Type | DIN Rail | |
| Supply Voltage | 24V | |
| Programming Language Used | Continuous Function Chart, Function Block Diagram (FBD), Instruction List (IL), Ladder Diagram, Structured Text (ST), Sequential function chart (SFC) | |
| Communication Port Type | Modbus RTU | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Series 750-8 | ||
Product Type Controller | ||
Number of Inputs 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals REACH, EAC, KC, RoHS, UL | ||
Width 50.5mm | ||
Length 100mm | ||
Depth 71.1mm | ||
Mount Type DIN Rail | ||
Supply Voltage 24V | ||
Programming Language Used Continuous Function Chart, Function Block Diagram (FBD), Instruction List (IL), Ladder Diagram, Structured Text (ST), Sequential function chart (SFC) | ||
Communication Port Type Modbus RTU | ||
The WAGO Controller MODBUS is an expansion for the WAGO I/O System. Its application programming is IEC 61131-3 compliant. The programmer can access all fieldbus and I/O data. This controller combines a WAGO MODBUS Fieldbus Coupler with PLC functionality.
DIN 35 rail mounting
Compact controller
相关链接
- WAGO 750-8 Series Controller, 1-Input
- WAGO 750 Series Controller, 2-Input
- WAGO 750 Series Controller, 1-Input
- WAGO 750/753 Series Controller
- WAGO 750 Series Controller Digital Input, 64 Outputs
- WAGO 750 Series PLCs-Programmable Logic Controller
- WAGO Logic Controller Analogue Input Analogue, Digital Output
- WAGO 751 Series Controller Digital Input Digital Output