WAGO 750 Series Controller, 2-Input

小計(1 件)*

HK$15,238.60

Add to Basket
選擇或輸入數量
暫時缺貨
  • 1 件從 2026年12月17日 起裝運發貨
  • 加上 5 件從 2027年1月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$15,238.60

* 參考價格

RS庫存編號:
279-3082
Distrelec 貨號:
302-30-992
製造零件編號:
750-890
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Product Type

Controller

Series

750

Number of Inputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Length

71.9mm

Standards/Approvals

UL, UKEX, UKCA, RINA, PRS, LR, KC, INMETRO, IEC 60068-2-6, IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-27, EN 61000-6-4, EN 61000-6-2, EAC, DNV, CE, CCCEx, BSH, ATEX, ABS

Depth

100mm

Width

61.5mm

Mount Type

DIN Rail

Supply Voltage

24V

Programming Language Used

Sequential function chart (SFC), Continuous Function Chart, Function Block Diagram (FBD), Instruction List (IL), Ladder Diagram (LD), Structured Text (ST)

Communication Port Type

Ethernet, UDP, Modbus TCP

Output Current

440mA

Program Capacity

8MB

The WAGO Modbus TCP Controller can be used as a programmable controller within ETHERNET networks along with the WAGO I/O System. The controller supports all digital and analog input/output modules, as well specialty modules found within the 750/753 Series, and is suitable for data rates of 10/100 Mbit/s.

A data memory of 8 MB is available

supports HTTP, BootP, DHCP etc ethernet protocols

RoHS compliant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。