Siemens SIMATIC S7-1500 Series PLC CPU, 20-Input, Digital Input, 20 Outputs, Digital Output

小計(1 件)*

HK$17,820.60

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$17,820.60

* 參考價格

RS庫存編號:
282-3562
製造零件編號:
6ES7672-7AC02-0YA0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Series

SIMATIC S7-1500

Product Type

PLC CPU

Number of Inputs

20

Output Type

Digital

Input Type

Digital

Number of Outputs

20

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Standards/Approvals

SNMP/DCP Read Only (based on communication and security features), IEC 62439-2 (for Media Redundancy Protocol), PROFINET Security Class 1

Programming Language Used

STL, SCL, LAD, Graph, FBD, CFC

Communication Port Type

RJ45

Number of Communication Ports

3

Display Included

No

COO (Country of Origin):
DE

Siemens SIMATIC S7-1500 Series PLC CPU, 20 Inputs, 20 Outputs - 6ES7672-7AC02-0YA0


This plc CPU is a programmable logic controller central unit designed for industrial automation and control over Ethernet-based networks. It manages digital inputs and outputs while supporting multiple programming methods for logic development, and it operates across a wide temperature span for use in demanding plant environments.

Features and Benefits:


• 20 digital inputs provide straightforward sensor interfacing and state detection
• 20 digital outputs enable direct actuation of field devices
• Three communication ports allow segregated network and device connections
• RJ45 port type facilitates standard Ethernet link to PROFINET systems
• Operating range -30 to 60°C ensures functionality in extreme ambient conditions
• Supports STL, SCL, LAD, FBD, CFC for flexible programming and maintenance

Applications


• Suitable for PROFINET-based factory automation control loops
• Ideal for machine control requiring 20 I/O channels
• Used with industrial networks needing media redundancy support
• Can be used for monitoring systems utilising SNMP/DCP read-only access
• Suitable for installations requiring PROFINET Security Class 1 devices

Which communication protocols and security levels are supported?


The unit implements PROFINET with Security Class 1 and offers read-only SNMP/DCP capability based on its communication and security features.

Does the controller support network redundancy for enhanced availability?


Yes, it provides compatibility with IEC 62439-2 Media Redundancy Protocol to maintain network continuity in ring topologies.

What programming options are available for developing control logic?


You can program using statement list, structured control language, ladder, function Block diagram, graph and continuous function chart formats to suit different engineering workflows.

How many network interfaces are provided for separating traffic?


There are three communication ports to enable dedicated connections for different network segments or devices.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。