Siemens SIMATIC S7-1500 Series PLC CPU, 20-Input, 32 Outputs
- RS庫存編號:
- 282-3564
- 製造零件編號:
- 6ES7672-8AC02-0YA0
- 製造商:
- Siemens
小計(1 件)*
HK$34,501.00
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$34,501.00 |
* 參考價格
- RS庫存編號:
- 282-3564
- 製造零件編號:
- 6ES7672-8AC02-0YA0
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | PLC CPU | |
| Series | SIMATIC S7-1500 | |
| Number of Inputs | 20 | |
| Number of Outputs | 32 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 62439-2 (MRP Automanager), MODBUS TCP, PROFINET Security Class 1, SNMP | |
| Communication Port Type | RJ45 | |
| Programming Language Used | CFC, FBD, Graph, LAD, SCL, STL | |
| Display Included | No | |
| Program Capacity | 10MB | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type PLC CPU | ||
Series SIMATIC S7-1500 | ||
Number of Inputs 20 | ||
Number of Outputs 32 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 62439-2 (MRP Automanager), MODBUS TCP, PROFINET Security Class 1, SNMP | ||
Communication Port Type RJ45 | ||
Programming Language Used CFC, FBD, Graph, LAD, SCL, STL | ||
Display Included No | ||
Program Capacity 10MB | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC S7-1500, Software Controller CPU 1508S, Single License for 1 installation, runtime software class A, R-SW, software and documentation on DVD,license key on USB flash drive, 6 languages (de,en,it,fr,es,zh), executable in Windows 10.
Integrated (on PC mass storage): 1 024 Mbyte
相关链接
- Siemens SIMATIC S7-1500 Series PLC CPU 20 Outputs
- Siemens SIMATIC S7-1500 Series PLC CPU Digital Input Digital Output
- Siemens SIMATIC S7-1500 Series PLC CPU Counter Timers Input
- Siemens SIMATIC S7-1500 Series PLC CPU 32 Outputs
- Siemens SIMATIC S7-1500 Series PLC CPU 20 Outputs, Digital Output
- Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 20-Input
- Siemens SIMATIC S7-1500 Series PLC CPU Analogue 34 Outputs Analogue Output
- Siemens SIMATIC S7-1500 Series PLC CPU Digital 18 Outputs Analogue Output