可享批量折扣
查看批量定價選項小計(1 件)*
HK$691.80
訂單超過 HK$250.00 免費送貨
有庫存
- 21 件準備從其他地點送貨
- 加上 10 件從 2027年1月18日 起發貨
- 加上 60 件從 2027年2月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$691.80 |
| 5 + | HK$569.40 |
* 參考價格
- RS庫存編號:
- 144-7568
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Plier Set | |
| Set Type | Vanadium Steel Plier | |
| Number of Pieces | 4 | |
| Set Contents | Combination Pliers, Cutters, Long Nose Pliers, Wire Strippers | |
| Standards/Approvals | VDE/1000V | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Plier Set | ||
Set Type Vanadium Steel Plier | ||
Number of Pieces 4 | ||
Set Contents Combination Pliers, Cutters, Long Nose Pliers, Wire Strippers | ||
Standards/Approvals VDE/1000V | ||
豁免
RS PRO 4 Piece Plier Set
This exceptional plier set from RS PRO consists of four high-quality pieces made from Chrome Vanadium Steel with a polished finish. The plier, cutters and wire stripper set are great for those users who require a quality set from, professionals such as electricians to general DIY enthusiasts.
The tools are insulated to VDE standards, which means they are ideal for repair, service technicians and engineers working near electrically energised systems up to 1000 V ac.
The set has a combination of pliers and cutters that have undergone rigorous testing to meet the safety requirements. The quality feel of the grips helps to ease user fatigue in prolonged use coupled with a smooth operation. The serrated jaws on the pliers allow for an excellent grip on the subject, giving you complete confidence.
Features and Benefits
• Zipper bag to allow easy storage
• Manufactured from chrome vanadium steel with toughened cutting edges
• Each pliers has fully insulated soft grip handles and tested to 10000 V, providing safe live line working at either 1000 V ac or 1500 V dc.
• Cutting edges have a hard-wearing lacquer finish applied
• Each tool is rated for up to 1000 V ac protection
• Made from CRV (Chromium-vanadium steel)
• Precision machined body with strictly heat treatment
• Two colours, heavy insulated handles with slip guards for extra
comfort and safety
Application
The plier set is highly versatile, with a broad range of uses for professionals and enthusiasts alike. Whether you're carrying out domestic electrical work or repairing machinery, these pliers are ideal.
Cutters - Often called wire cutters, they are designed for cutting through wires and cabling. These diagonal cutting pliers are suited for cutting copper, iron, aluminium and even steel wire
Longnose pliers - Also known as needle-nose pliers, pointy-nosed pliers or snipe-nosed pliers. These pliers are made for precision and can be used in anything ranging from electrical work to jewellery making. With an integrated wire stripper.
Combination pliers- have the benefit of combining pliers with an integrated cutter. The pliers are short-nosed with serrated teeth, and a are suited for tougher applications where ever a strong grip is needed.
Wire stripping pliers- an adjustable tool designed to quickly and easily strip the sheath from wires.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
相关链接
- RS PRO 4-Piece 250mm Chrome Vanadium Steel Plier Set Plier Set
- RS PRO 4-Piece Plier Plier Set
- RS PRO 2-Piece Steel Plier Plier Set
- RS PRO 3-Piece Steel Plier Plier Set
- RS PRO 4-Piece Cutter & Plier Plier Set
- RS PRO 4-Piece Spanner Set Chrome Vanadium Steel
- RS PRO 4-Piece Plier Set
- RS PRO 4-Piece Depaneling Plier Set