RS PRO 4-Piece Depaneling Plier Set

小計(1 件)*

HK$1,122.20

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,122.20

* 參考價格

RS庫存編號:
249-8650
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Plier Set

Set Type

Depaneling

Number of Pieces

4

Set Contents

Cutters, Depanelling Pliers

Standards/Approvals

No

COO (Country of Origin):
IT

RS PRO 4 Piece Depaneling Plier and Cutter Set


A PCB separator plier kit designed for the quick and effortless separation of PCB’s without causing damage to the boards. Supplied with a reverse medium head cutter perfect for finishing the cut edge providing a clean, repeatable cut every time.;Constructed from heat treated Carbon Steel for excellent strength and durability and feature grounded surfaces and holes to allow precision movements and are finished with a bi-material ergonomic handle to reduce hand fatigue over extended use;The RS PRO depaneling set is supplied with a nylon roll storage wallet and is ideal for use in a wide range of applications including microelectronics, jewellery, watch repair and general laboratory applications.

Kit Contents


238-0731 - Depaneling Pliers – 1.5mm Blade

238-0732 - Depaneling Pliers – 1.8mm Blade

238-0733 - Depaneling Pliers – 2.0mm Blade

249-8676 - Reverse Medium Head Cutter

Features and Benefits:


  • Non sparking design

  • Anti-reflection phosphating surface treatment

  • Depaneling Pliers blade thickness 1.5/1.8/2mm

  • Maximum PCB thickness 1.6mm

  • Minimum isthmus distance 11mm

  • Cutter max cut 1.3mm (16AWG Copper wire)

  • Why RS PRO?

    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。