小計(1 件)*
HK$384.00
訂單超過 HK$250.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$384.00 |
* 參考價格
- RS庫存編號:
- 124-6115
- 製造零件編號:
- TAH2958-250
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | Locking Plier | |
| Overall Length | 250mm | |
| Handle Type | Plain | |
| Material | Metallic | |
| Jaw Opening | 12mm | |
| Finish | Chrome | |
| Jaw Style | Straight | |
| Standards/Approvals | DROPS best practices | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type Locking Plier | ||
Overall Length 250mm | ||
Handle Type Plain | ||
Material Metallic | ||
Jaw Opening 12mm | ||
Finish Chrome | ||
Jaw Style Straight | ||
Standards/Approvals DROPS best practices | ||
豁免
- COO (Country of Origin):
- ES
Bahco Locking Pliers - TAH Series
Bahco locking pliers are an excellent choice of hand tool to add to your collection. They prove invaluable to plumbers and engineers that need a grip, clamp, bend or cut items while they work.
Features and Benefits
Chrome plated for good rust protection
Parallel jaws for general purpose.
Thin, neat jaws for good accessibility
Ready to work at height
相关链接
- Knipex 40 14 1-Piece Locking Plier Straight, 250mm Overall
- Irwin Locking Plier, 250mm Overall
- Bahco Locking Plier Straight, 225mm Overall
- Bahco NS408-250 1-Piece Plier, 250mm Overall
- Bahco SS410 Water Pump Plier, 250mm Overall
- Knipex 40 04 1-Piece Locking Plier, 250mm Overall
- Irwin VISE-GRIP 10R 1-Piece Locking Plier Straight, 250mm Overall
- Facom 501AMPPB 1-Piece Locking Plier, 250mm Overall