享受批量購買折扣
額外添加5件可節省HK$362.00
查看批量定價選項小計(1 件)*
HK$408.70
訂單超過 HK$250.00 免費送貨
有庫存
- 123 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$408.70 | - |
| 5 + | HK$336.30 | HK$362.00 |
* 參考價格
- RS庫存編號:
- 418-6265
- 製造商:
- Irwin
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Irwin | |
| Product Type | Locking Plier | |
| Overall Length | 250mm | |
| Material | Steel | |
| Jaw Opening | 48mm | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Irwin | ||
Product Type Locking Plier | ||
Overall Length 250mm | ||
Material Steel | ||
Jaw Opening 48mm | ||
Finish Chrome | ||
Standards/Approvals No | ||
豁免
Locking Pliers
These high-quality locking pliers are made from high-grade heat-treated alloy steel for maximum toughness and durability.
The hardened teeth are designed to grip from any angle so you can work with confidence, and the locking action means you can maintain a grip on the workpiece without having to employ constant hand pressure.
These mole grips are incredibly robust and reliable and suitable for specialist applications beyond the capabilities of standard pliers and wrenches.
They even feature an integrated wire cutter suitable for cutting soft wire and stripping wire insulation.
Features and Benefits
• Locking pliers maintain constant gripping force
• The guarded release lever is an important safety feature that helps keep work safe and secure
• Supplied in a plastic tool roll pouch for ease of storage and transportation
• High-grade alloy steel construction heat-treated for maximum toughness and durability
• Hardened tooth, curved jaw design grips from any angle
• Integral wire cutter
Applications
Locking pliers, or mole grips, are just as versatile as normal pliers, but have greater applications in heavy-duty circumstances, such as dealing with seized fasteners or pipework.
相关链接
- Irwin VICE-GRIP T05T 1-Piece Locking Plier Curved, 250mm Overall
- Irwin VISE-GRIP 10R 1-Piece Locking Plier Straight, 250mm Overall
- Irwin 3-Piece Locking Plier Straight, 175mm Overall
- Irwin 1-Piece Locking Plier C-Clamp, 150mm Overall
- Bahco Locking Plier Straight, 250mm Overall
- Facom 501AMPPB 1-Piece Locking Plier, 250mm Overall
- Facom 506APB 1-Piece Locking Plier, 250mm Overall
- Facom 181A.25CPE 1-Piece Locking Plier, 250mm Overall